Part Details for M8351303A02N by ITT Interconnect Solutions
Overview of M8351303A02N by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8351303A02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6935
|
Newark | Cable Assy, Micro-D Plug-Free End, 36", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:9Positions, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:White, Product Range:M83513 Series Rohs Compliant: Yes |Itt Cannon M8351303A02N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.2200 / $110.1400 | Buy Now |