There are no models available for this part yet.
Overview of M83536/10-011M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DN011-MAHF-T | Renesas Electronics Corporation | 1Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support | |
AT25DF011-MAHNHR-T | Renesas Electronics Corporation | 1 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support | |
AT25DN011-MAHF-Y | Renesas Electronics Corporation | 1Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support |
Price & Stock for M83536/10-011M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
655-M83536/10-011M
|
Mouser Electronics | Industrial Relays M83536/10-011M RoHS: Not Compliant | 0 |
|
$239.1400 | Order Now | |
DISTI #
2-1617784-3
|
TTI | Industrial Relays FCA-210-1011M Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$161.4400 / $239.1500 | Buy Now | |
DISTI #
ES2100201ATM
|
TTI | Industrial Relays M83536/10-011M Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
CAD Models for M83536/10-011M by TE Connectivity
Part Data Attributes for M83536/10-011M by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
TRANSIENT SUPPRESSED DC COIL
|
Body Breadth
|
13.33 mm
|
Body Height
|
25.65 mm
|
Body Length or Diameter
|
26.03 mm
|
Coil Current(DC)-Max
|
0.167 A
|
Coil Operate Voltage(DC)
|
6.5 V
|
Coil Power
|
2004 mW
|
Coil Release Voltage(DC)
|
0.75 V
|
Coil Resistance
|
80 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@115VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
8
|
Operate Time
|
11 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Physical Dimension
|
26.03mm x 13.33mm x 25.65mm
|
Reference Standard
|
MIL-PRF-83536/10
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
11 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Terminal Finish
|
Gold (Au)
|
Terminal Length
|
0.0075996951993904 inch
|
Termination Type
|
SOLDER HOOK
|