There are no models available for this part yet.
Overview of M83536/10-020M by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8020MPV#PBF | Analog Devices | 200mA, 36V DC/DC µModule Reg | |
EVAL-ADUC7020MKZ | Analog Devices | Quick Start Development System | |
ISL12020MIRZ-T | Renesas Electronics Corporation | Real Time Clock with Embedded Crystal, ±5ppm Accuracy |
Price & Stock for M83536/10-020M by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NexGen Digital | 20 |
|
RFQ |
CAD Models for M83536/10-020M by Microchip Technology Inc
Part Data Attributes for M83536/10-020M by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRANSIENT SUPPRESSED DC COIL
|
Body Breadth
|
13.33 mm
|
Body Height
|
25.65 mm
|
Body Length or Diameter
|
26.03 mm
|
Coil Current(DC)-Max
|
0.1 A
|
Coil Operate Voltage(DC)
|
13.5 V
|
Coil Power
|
2800 mW
|
Coil Release Voltage(DC)
|
2.3 V
|
Coil Resistance
|
280 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil Voltage-Nom
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@115VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
8
|
Operate Time
|
11 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Physical Dimension
|
26.03mm x 13.33mm x 25.65mm
|
Reference Standard
|
MIL-PRF-83536/10
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
11 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.0075996951993904 inch
|
Termination Type
|
SOLDER HOOK
|
Alternate Parts for M83536/10-020M
This table gives cross-reference parts and alternative options found for M83536/10-020M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/10-020M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/10-027M | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount | Microchip Technology Inc | M83536/10-020M vs M83536/10-027M |
M83536/10-027L | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Right Angle Mount | Microchip Technology Inc | M83536/10-020M vs M83536/10-027L |
M83536/10-022L | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/10-020M vs M83536/10-022L |
M83536/10-021L | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/10-020M vs M83536/10-021L |
M83536/10-022L | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | M83536/10-020M vs M83536/10-022L |
M83536/9-026L | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | Microchip Technology Inc | M83536/10-020M vs M83536/9-026L |
M83536/9-022M | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | M83536/10-020M vs M83536/9-022M |
M83536/9-022L | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/10-020M vs M83536/9-022L |
M83536/10-021M | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount | Microchip Technology Inc | M83536/10-020M vs M83536/10-021M |
M83536/10-027L | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount, | Defense Logistics Agency | M83536/10-020M vs M83536/10-027L |