Part Details for M83536/10-025M by TE Connectivity
Overview of M83536/10-025M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic |
Price & Stock for M83536/10-025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M83536/10-025M
|
Mouser Electronics | General Purpose Relays FCA-210-1025M | 0 |
|
$219.8600 | Order Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$180.4200 / $377.8800 | Buy Now |
DISTI #
2-1617749-3
|
TTI | Industrial Relays FCA-210-1025M Min Qty: 30 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$259.1800 | Buy Now |
DISTI #
ES2100403CTM
|
TTI | Industrial Relays ES2100403CTM Min Qty: 26 Package Multiple: 1 Container: Each | Americas - 0 |
|
$160.5000 | Buy Now |
|
Master Electronics | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$180.4200 / $377.8800 | Buy Now |
Part Details for M83536/10-025M
M83536/10-025M CAD Models
M83536/10-025M Part Data Attributes
|
M83536/10-025M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/10-025M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 28VDC (COIL), 2464mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | POLARIZED, PANEL MOUNTABLE | |
Coil Current(DC)-Max | 0.088 A | |
Coil Power | 2464 mW | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M83536/10-025M
This table gives cross-reference parts and alternative options found for M83536/10-025M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/10-025M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/10-021L | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount | Microchip Technology Inc | M83536/10-025M vs M83536/10-021L |
M83536/10-025M | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount | Microchip Technology Inc | M83536/10-025M vs M83536/10-025M |
M83536/10-027L | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount, | Defense Logistics Agency | M83536/10-025M vs M83536/10-027L |
M83536/10-020L | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | M83536/10-025M vs M83536/10-020L |
M83536/9-021M | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount | Microchip Technology Inc | M83536/10-025M vs M83536/9-021M |
M83536/9-022L | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/10-025M vs M83536/9-022L |
M83536/10-020L | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/10-025M vs M83536/10-020L |
M83536/10-022L | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | M83536/10-025M vs M83536/10-022L |
M83536/10-027L | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Right Angle Mount | Microchip Technology Inc | M83536/10-025M vs M83536/10-027L |
M83536/9-022L | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | M83536/10-025M vs M83536/9-022L |