Part Details for M83536/10-026M by TE Connectivity
Overview of M83536/10-026M by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83536/10-026M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M83536/10-026M
|
Mouser Electronics | Industrial Relays 2FormC (DPDT) 28VDC RoHS: Compliant | 0 |
|
$192.7300 / $205.0400 | Order Now |
DISTI #
V37:1799_17730716
|
Arrow Electronics | Electromechanical Relay 28VDC 320Ohm 10A DPDT(43.64x26.04x25.65)mm Flange Military Relay Min Qty: 28 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2404 | Americas - 68 |
|
$177.0200 / $187.4600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount | 0 |
|
$196.2100 / $231.1800 | Buy Now |
DISTI #
78813559
|
Verical | Electromechanical Relay 28VDC 320Ohm 10A DPDT(43.64x26.04x25.65)mm Flange Military Relay Min Qty: 28 Package Multiple: 1 Date Code: 2404 | Americas - 68 |
|
$177.0200 / $187.4600 | Buy Now |
|
Quest Components | M83536/10-026M | 1 |
|
$216.0675 | Buy Now |
DISTI #
2-1617749-4
|
TTI | Industrial Relays FCA-210-1026M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$108.1700 / $115.8500 | Buy Now |
DISTI #
ES2100403ATM
|
TTI | M83536/10-026M Min Qty: 26 Package Multiple: 1 Container: Each | Americas - 0 |
|
$183.2800 | Buy Now |
DISTI #
AMPM83536/10-026M
|
Interstate Connecting Components | FCA-210-1026M=M83536/10-026M | 090 On Order |
|
$164.0655 / $182.2950 | Buy Now |
DISTI #
M83536/10-026M
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount | 0 |
|
$196.2100 / $231.1800 | Buy Now |
Part Details for M83536/10-026M
M83536/10-026M CAD Models
M83536/10-026M Part Data Attributes:
|
M83536/10-026M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/10-026M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.08 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2.5A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 3000 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.08mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M83536/10-026M
This table gives cross-reference parts and alternative options found for M83536/10-026M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/10-026M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/9-027M | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount, | Defense Logistics Agency | M83536/10-026M vs M83536/9-027M |
M83536/9-024L | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount | Microchip Technology Inc | M83536/10-026M vs M83536/9-024L |
M83536/9-027L | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Right Angle Mount | Microchip Technology Inc | M83536/10-026M vs M83536/9-027L |
M83536/9-027L | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount, | Defense Logistics Agency | M83536/10-026M vs M83536/9-027L |
M83536/9-020L | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | M83536/10-026M vs M83536/9-020L |
M83536/10-025L | Power/Signal Relay, 2 Form C, DPDT-CO, 28VDC (Coil), 10A (Contact), DC Input, Through Hole-Straight Mount | TE Connectivity | M83536/10-026M vs M83536/10-025L |
M83536/10-019L | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | M83536/10-026M vs M83536/10-019L |
M83536/9-020L | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/10-026M vs M83536/9-020L |
M83536/9-025M | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | M83536/10-026M vs M83536/9-025M |
M83536/9-025M | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/10-026M vs M83536/9-025M |