Part Details for M83536/15-001L by Military Specifications
Overview of M83536/15-001L by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
H5N2001LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 125Mohm LDPAK(S)-(1)/To-263 | |
9FGV1006A001LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for M83536/15-001L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2-1617785-0
|
Interstate Connecting Components | FCA-410-1501L=M83536/15-001L | 0 |
|
$247.6845 / $310.2300 | Buy Now |