There are no models available for this part yet.
Overview of M83536/15-010L by Military Specifications
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB2010LC | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT | |
PWB2010LB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT | |
PWB1010LB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT |
Price & Stock for M83536/15-010L by Military Specifications
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMP3-1617785-8
|
Interstate Connecting Components | FCA-410-1510L=M83536/15-010L | 0 |
|
$247.6845 / $310.2300 | Buy Now |