Part Details for M83536/15-031M by Military Specifications
Overview of M83536/15-031M by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146514-10031MLF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10142333-10031MLF | Amphenol Communications Solutions | PCI EXPRESS GEN4 TH TYPE |
Price & Stock for M83536/15-031M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP7-1617785-3
|
Interstate Connecting Components | FCA-410-1531M=M83536/15-031M | 0 |
|
$247.6845 / $310.2300 | Buy Now |