There are no models available for this part yet.
Overview of M83536/2-010M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') |
Price & Stock for M83536/2-010M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
650-M83536/2-010M
|
Mouser Electronics | General Purpose Relays FCB-205-0210M | 0 |
|
$202.8000 | Order Now | |
Onlinecomponents.com | Electromechanical Relay 12VDC 5A DPDT Flange Military Relay RoHS: Compliant | 0 |
|
$183.8800 / $235.6700 | Buy Now | ||
DISTI #
ES2050201CTM
|
TTI | Industrial Relays ES2050201CTM Min Qty: 26 Package Multiple: 1 Container: Each | Americas - 0 |
|
$246.4900 | Buy Now | |
DISTI #
4-1617758-1
|
TTI | General Purpose Relays FCB-205-0210M Min Qty: 13 Package Multiple: 10 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$144.5800 / $208.6600 | Buy Now | |
Master Electronics | Electromechanical Relay 12VDC 5A DPDT Flange Military Relay RoHS: Compliant | 0 |
|
$183.8800 / $235.6700 | Buy Now |
CAD Models for M83536/2-010M by TE Connectivity
Part Data Attributes for M83536/2-010M by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
TRANSIENT SUPPRESSED DC COIL
|
Body Breadth
|
10.41 mm
|
Body Height
|
16.26 mm
|
Body Length or Diameter
|
20.57 mm
|
Coil Current(DC)-Max
|
0.141 A
|
Coil Operate Voltage(DC)
|
6.5 V
|
Coil Power
|
1692 mW
|
Coil Release Voltage(DC)
|
0.75 V
|
Coil Resistance
|
125 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
5A@115VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Resistance
|
50 mΩ
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time
|
6 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Physical Dimension
|
20.57mm x 10.41mm x 16.26mm
|
Reference Standard
|
MIL-PRF-83536/2
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
6 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Length
|
0.004300228600457201 inch
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Alternate Parts for M83536/2-010M
This table gives cross-reference parts and alternative options found for M83536/2-010M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/2-010M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/1-011M | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/2-010M vs M83536/1-011M |
M83536/2-012M | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/2-010M vs M83536/2-012M |
M83536/2-014L | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/2-010M vs M83536/2-014L |
M83536/2-014M | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/2-010M vs M83536/2-014M |
M83536/2-010L | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/2-010M vs M83536/2-010L |
M83536/1-018M | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount, | Defense Logistics Agency | M83536/2-010M vs M83536/1-018M |
M83536/1-016M | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/2-010M vs M83536/1-016M |
M83536/2-011M | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/2-010M vs M83536/2-011M |
M83536/2-012L | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/2-010M vs M83536/2-012L |
M83536/2-015L | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/2-010M vs M83536/2-015L |