Part Details for M83536/36-005L by Military Specifications
Overview of M83536/36-005L by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-05L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
H7N1005LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 15A 110Mohm LDPAK(L)/To-262 | |
7005L15J | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM |
Price & Stock for M83536/36-005L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP4-1617791-6
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP4-1617791-6 | 0 |
|
$210.2490 / $242.1000 | Buy Now |