Part Details for M83536/5-017M by TE Connectivity
Overview of M83536/5-017M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83536/5-017M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M83536/5-017M
|
Mouser Electronics | General Purpose Relays FCB-405-0517M | 0 |
|
$194.2000 / $212.5100 | Order Now |
|
Onlinecomponents.com | FCB-405-0517M=M83536/5-017M RoHS: Compliant | 0 |
|
$173.6300 / $323.2700 | Buy Now |
DISTI #
6-1617760-3
|
TTI | Industrial Relays FCB-405-0517M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 333 In Stock |
|
$200.7000 / $217.2600 | Buy Now |
DISTI #
E4050401CTM
|
TTI | Industrial Relays M83536/5-017M Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$303.5200 | Buy Now |
|
Master Electronics | FCB-405-0517M=M83536/5-017M RoHS: Compliant | 0 |
|
$173.6300 / $323.2700 | Buy Now |
Part Details for M83536/5-017M
M83536/5-017M CAD Models
M83536/5-017M Part Data Attributes
|
M83536/5-017M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/5-017M
TE Connectivity
E-M RELAY,4 FORM C,4PDT-CO,DC,RANDOM,AC/DC,5A@28VDC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 20.57 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 14 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 20.57mm x 16.26mm | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER/QUICK CONNECT |