Part Details for M83536/5-023L by TE Connectivity
Overview of M83536/5-023L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83536/5-023L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M83536/5-023L
|
Mouser Electronics | General Purpose Relays E4050403CTL RoHS: Not Compliant | 0 |
|
$229.4500 | Order Now |
DISTI #
E4050403CTL
|
TTI | Industrial Relays M83536/5-023L Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1-1617787-3
|
TTI | Industrial Relays FCB-405-0523L Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$180.8900 / $229.4800 | Buy Now |
Part Details for M83536/5-023L
M83536/5-023L CAD Models
M83536/5-023L Part Data Attributes
|
M83536/5-023L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/5-023L
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 28VDC (Coil), 5A (Contact), DC Input, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |