Part Details for M83536/6-007M by Military Specifications
Overview of M83536/6-007M by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR504122007M | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, With MYLAR. | |
DDR504422007M | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, With MYLAR. | |
LM5007MM | Texas Instruments | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 |
Price & Stock for M83536/6-007M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP4-1617787-3
|
Interstate Connecting Components | FCB-405-0607M=M83536/6-007M | 0 |
|
$212.0310 / $265.5750 | Buy Now |