-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.078A (COIL), 28VDC (COIL), 2184mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1617760-6
|
Avnet Americas | Electromechanical Relay 4PDT 5A 28VDC Flange Mount - Bulk (Alt: 8-1617760-6) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 53 Weeks, 2 Days Container: Bulk | 0 |
|
$192.0686 / $231.1334 | Buy Now |
DISTI #
655-M83536/6-025M
|
Mouser Electronics | General Purpose Relays 4FormC 4PDT 28VDC RoHS: Compliant | 0 |
|
$254.5500 | Order Now |
DISTI #
AMPM83536/6-025M-RWK
|
Heilind Electronics | REWORKED M83536/6-025M MID RANGE RELAY | Americas - 289 in Stock |
|
$109.3962 / $121.5513 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 4PDT 5A 28VDC Flange Mount RoHS: Compliant | 0 |
|
$205.3700 / $241.9800 | Buy Now |
DISTI #
8-1617760-6
|
TTI | Industrial Relays FCB-405-0625M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 487 In Stock |
|
$161.8200 | Buy Now |
DISTI #
ES4050404BGM
|
TTI | Industrial Relays M83536/6-025M Min Qty: 15 Package Multiple: 1 Container: Each | Americas - 0 |
|
$256.1000 | Buy Now |
DISTI #
AMPM83536/6-025M-RWK
|
Interstate Connecting Components | REWORKED M83536/6-025M MID RANGE RELAY | 87 |
|
$109.3962 / $121.5513 | Buy Now |
DISTI #
AMPM83536/6-025M
|
Interstate Connecting Components | MID RANGE RELAY FCB-405-0625M | 4275 On Order |
|
$131.0715 / $145.6351 | Buy Now |
|
Master Electronics | Electromechanical Relay 4PDT 5A 28VDC Flange Mount RoHS: Compliant | 0 |
|
$205.3700 / $241.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83536/6-025M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/6-025M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.078A (COIL), 28VDC (COIL), 2184mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 53 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 20.57 mm | |
Body Height | 17.53 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.078 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 2184 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 20.57mm x 17.53mm | |
Reference Standard | MIL-PRF-83536/6 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER/QUICK CONNECT |