Part Details for M83536/9-016M by Military Specifications
Overview of M83536/9-016M by Military Specifications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for M83536/9-016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1617788-8
|
Interstate Connecting Components | FCA-210-0916M=M83536/9-016M | 0 |
|
$187.7580 / $235.1700 | Buy Now |