Part Details for M83536/9-023M by TE Connectivity
Results Overview of M83536/9-023M by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83536/9-023M Information
M83536/9-023M by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10023MLF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for M83536/9-023M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPM83536/9-023M
|
Interstate Connecting Components | 63 |
|
$120.7035 / $134.1151 | Buy Now |
Part Details for M83536/9-023M
M83536/9-023M CAD Models
M83536/9-023M Part Data Attributes
|
M83536/9-023M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/9-023M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 28VDC (COIL), 2464mW (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 13.33 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2464 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.33mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.007800355600711201 inch | |
Termination Type | SOLDER HOOK |
Alternate Parts for M83536/9-023M
This table gives cross-reference parts and alternative options found for M83536/9-023M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/9-023M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83536/9-023M | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | M83536/9-023M vs M83536/9-023M |
M83536/9-024L | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | M83536/9-023M vs M83536/9-024L |
M83536/9-026M | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | M83536/9-023M vs M83536/9-026M |