-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 28VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9024MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module | |
ZL9024MAIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module | |
ZL9024MEVAL1Z | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4913
|
Newark | Connector |Te Connectivity M83536/10-024M RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
655-M83536/10-024M
|
Mouser Electronics | Industrial Relays M83536/10-24M RoHS: Not Compliant | 0 |
|
$235.0700 / $239.7700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount | 0 |
|
$108.3100 / $126.1300 | Buy Now |
DISTI #
2-1617749-2
|
TTI | Industrial Relays FCA-210-1024M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 385 Limited Supply - Call TTI |
|
$227.9700 / $251.7100 | Buy Now |
DISTI #
ES2100402BGM
|
TTI | Industrial Relays M83536/10-024M Min Qty: 23 Package Multiple: 1 Container: Each | Americas - 0 |
|
$175.2700 | Buy Now |
DISTI #
AMPM83536/10-024M
|
Interstate Connecting Components | 2-1617749-2 | 0300 On Order |
|
$128.9115 / $143.2350 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount | 0 |
|
$108.3100 / $126.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83536/10-024M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/10-024M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 28VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 2800 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/10 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.006799593599187199 inch | |
Termination Type | SOLDER HOOK |