Part Details for M83536/16-021L by TE Connectivity
Overview of M83536/16-021L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72021L35D | Renesas Electronics Corporation | 1K X 9 HALF FULL FLAG FIF | |
72021L25D | Renesas Electronics Corporation | 1K X 9 HALF FULL FLAG FIF | |
72021L50J8 | Renesas Electronics Corporation | 1K X 9 HALF FULL FLAG FIF |
Price & Stock for M83536/16-021L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M83536/16-021L
|
Mouser Electronics | Industrial Relays FCA-410-1621L RoHS: Not Compliant | 0 |
|
$273.6400 / $293.2100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 290Ohm 10A 4PDT (43.64x26.04x25.65)mm Chassis Military Relay RoHS: Compliant | 0 |
|
$210.5100 / $391.9300 | Buy Now |
DISTI #
ES4100402ATL
|
TTI | Industrial Relays M83536/16-021L Min Qty: 35 Package Multiple: 1 Container: Each | Americas - 0 |
|
$185.2800 | Buy Now |
DISTI #
1-1617754-8
|
TTI | Industrial Relays FCA-410-1621L Min Qty: 33 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$199.4900 / $253.0700 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 290Ohm 10A 4PDT (43.64x26.04x25.65)mm Chassis Military Relay RoHS: Compliant | 0 |
|
$210.5100 / $391.9300 | Buy Now |
Part Details for M83536/16-021L
M83536/16-021L CAD Models
M83536/16-021L Part Data Attributes
|
M83536/16-021L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/16-021L
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.11A (COIL), 28VDC (COIL), 3080mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.11 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 3080 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/16 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |
Alternate Parts for M83536/16-021L
This table gives cross-reference parts and alternative options found for M83536/16-021L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/16-021L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/16-021L | Power/Signal Relay, 4PDT, Momentary, 0.11A (Coil), 28VDC (Coil), 3080mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | Microchip Technology Inc | M83536/16-021L vs M83536/16-021L |
M83536/16-018M | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.11A (Coil), 28VDC (Coil), 3080mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | M83536/16-021L vs M83536/16-018M |