Part Details for M83536/16-021M by TE Connectivity
Overview of M83536/16-021M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83536/16-021M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M83536/16-021M
|
Mouser Electronics | Industrial Relays M83536/16-021M RoHS: Compliant | 0 |
|
$256.6000 / $569.9900 | Order Now |
|
Onlinecomponents.com | FCA-410-1621L=M83536/16-021L | 0 |
|
$251.5900 / $689.1100 | Buy Now |
DISTI #
1-1617754-9
|
TTI | Industrial Relays FCA-410-1621M MID RANGE RELAYS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$277.8700 | Buy Now |
|
Master Electronics | FCA-410-1621L=M83536/16-021L | 0 |
|
$251.5900 / $689.1100 | Buy Now |
Part Details for M83536/16-021M
M83536/16-021M CAD Models
M83536/16-021M Part Data Attributes
|
M83536/16-021M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/16-021M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.097A (COIL), 28VDC (COIL), 2716mW (COIL), 10A (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Coil Current(DC)-Max | 0.097 A | |
Coil Power | 2716 mW | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER HOOK |
Alternate Parts for M83536/16-021M
This table gives cross-reference parts and alternative options found for M83536/16-021M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/16-021M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/16-021M | Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/16-021M vs M83536/16-021M |
M83536/15-024M | Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/16-021M vs M83536/15-024M |
M83536/16-025L | Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/16-021M vs M83536/16-025L |
M83536/15-021L | Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/16-021M vs M83536/15-021L |