Part Details for M83536/9-017M by TE Connectivity
Overview of M83536/9-017M by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6017MPDJC#PBF | Analog Devices | 4x 3.2MHz, 0.8V/µs L Pwr, Over | |
LT6017MPDJC#TRPBF | Analog Devices | 4x 3.2MHz, 0.8V/µs L Pwr, Over | |
UPD70F4017M2GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for M83536/9-017M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617748-1
|
Avnet Americas | Electromechanical Relay DPDT 10A 12VDC 80Ohm Flange Mount - Bulk (Alt: 9-1617748-1) RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Lead time: 36 Weeks, 2 Days Container: Bulk | 0 |
|
$185.0004 / $222.6276 | Buy Now |
DISTI #
650-M83536/9-017M
|
Mouser Electronics | General Purpose Relays FCA-210-0917M | 0 |
|
$197.2500 / $221.7100 | Order Now |
DISTI #
AMPM83536/9-017M
|
Heilind Electronics | FCA-210-0917M TE# 9-1617748-1 | Americas - 0 in Stock |
|
$211.9706 / $234.0000 | Buy Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays | Alternative Product Available |
|
$174.3000 / $477.4100 | Buy Now |
DISTI #
9-1617748-1
|
TTI | Industrial Relays FCA-210-0917M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 Limited Supply - Call TTI |
|
$177.8600 / $247.6600 | Buy Now |
DISTI #
E2100207ATM
|
TTI | Industrial Relays E2100207ATM Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$160.5000 | Buy Now |
DISTI #
AMPM83536/9-017M
|
Interstate Connecting Components | FCA-210-0917M TE# 9-1617748-1 | 0 |
|
$211.9706 / $234.0000 | Buy Now |
DISTI #
C1S757106775487
|
Chip1Stop | Power Relays RoHS: Not Compliant | 42 |
|
$179.5600 / $198.0100 | Buy Now |
|
Master Electronics | Military/Aerospace Mid-Range Relays | Alternative Product Available |
|
$174.3000 / $477.4100 | Buy Now |
Part Details for M83536/9-017M
M83536/9-017M CAD Models
M83536/9-017M Part Data Attributes
|
M83536/9-017M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/9-017M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.167A (COIL), 12VDC (COIL), 2004mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 36 Weeks, 2 Days | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.167 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 2004 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 20 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/9 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.0075996951993904 inch | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M83536/9-017M
This table gives cross-reference parts and alternative options found for M83536/9-017M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/9-017M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/9-017L | Power/Signal Relay, DPDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | First Switchtech | M83536/9-017M vs M83536/9-017L |
M83536/9-017L | Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 12VDC (Coil), 2004mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Esterline Power Systems | M83536/9-017M vs M83536/9-017L |
M83536/9-017M | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.167A (Coil), 12VDC (Coil), 2004mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | M83536/9-017M vs M83536/9-017M |
BR246-80B3-12V-017M | Electromechanical Relay, DPDT, 15VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | Microsemi Corporation | M83536/9-017M vs BR246-80B3-12V-017M |
BR246-80B3-12V-017M | Electromechanical Relay, DPDT, 15VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | Microchip Technology Inc | M83536/9-017M vs BR246-80B3-12V-017M |
M83536/9-017M | Power/Signal Relay, DPDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | First Switchtech | M83536/9-017M vs M83536/9-017M |
BR246-80B3-12V-017L | Electromechanical Relay, DPDT, 15VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | Microsemi Corporation | M83536/9-017M vs BR246-80B3-12V-017L |