Part Details for M83536/9-026M by TE Connectivity
Overview of M83536/9-026M by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8026MPY#PBF | Analog Devices | 36VIN, 5A CVCC Buck µModule R | |
LTM8026MPV#PBF | Analog Devices | 36VIN, 5A CVCC Buck µModule R | |
ADRV9026-MB/PCBZ | Analog Devices | Mid Band Freq range (650 MHz - |
Price & Stock for M83536/9-026M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617749-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 28VDC 320Ohm Side Mount - Bulk (Alt: 1617749-2) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 36 Weeks, 2 Days Container: Bulk | 0 |
|
$170.0852 / $204.6788 | Buy Now |
DISTI #
655-M83536/9-026M
|
Mouser Electronics | Industrial Relays 28V 10A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 69 |
|
$174.3600 / $188.5600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount | Alternative Product Available |
|
$169.5300 / $460.7100 | Buy Now |
DISTI #
1617749-2
|
TTI | Industrial Relays FCA-210-0926M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 132 Limited Supply - Call TTI |
|
$172.1900 / $186.6700 | Buy Now |
DISTI #
E2100407ATM
|
TTI | Industrial Relays M83536/9-026M Min Qty: 27 Package Multiple: 1 Container: Each | Americas - 0 |
|
$175.2600 | Buy Now |
DISTI #
AMPM83536/9-026M
|
Interstate Connecting Components | FCA-210-0926M=M83536/9-026M | 7 |
|
$152.0640 / $168.9601 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount | Alternative Product Available |
|
$169.5300 / $460.7100 | Buy Now |
Part Details for M83536/9-026M
M83536/9-026M CAD Models
M83536/9-026M Part Data Attributes
|
M83536/9-026M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/9-026M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER/QUICK CONNECT |