Part Details for M83723/59-212RT by Glenair Inc
Overview of M83723/59-212RT by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A188212RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
Price & Stock for M83723/59-212RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM3765
|
Newark | M83723/59-212Rt |Glenair M83723/59-212RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2800 / $341.9600 | Buy Now |
DISTI #
M83723/59-212RT
|
Avnet Americas | - Bulk (Alt: M83723/59-212RT) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M83723/59-212RT
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories | 0 |
|
$93.0100 / $213.9300 | Order Now |
DISTI #
GLEM83723/59-212RT
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for M83723/59-212RT
M83723/59-212RT CAD Models
M83723/59-212RT Part Data Attributes
|
M83723/59-212RT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/59-212RT
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 12 |
Alternate Parts for M83723/59-212RT
This table gives cross-reference parts and alternative options found for M83723/59-212RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/59-212RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/59-212AT | Connector Accessory, Protective Cover, Aluminum, | Defense Logistics Agency | M83723/59-212RT vs M83723/59-212AT |