Part Details for M83723/60-214RC by Glenair Inc
Overview of M83723/60-214RC by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M83723/60-214RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/60-214RC
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Electroless Nickel - Bulk (Alt: M83723/60-214RC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 550 Factory Stock |
|
$72.7888 / $328.4850 | Buy Now |
DISTI #
631-M83723/60-214RC
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant | 0 |
|
$72.4300 / $292.0200 | Order Now |
DISTI #
M83723/60-214RC
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$85.9400 / $289.1000 | Buy Now |
DISTI #
GLEM83723/60-214RC
|
Interstate Connecting Components | M83723 SZ14 RECEPT CVR CHAIN NI | 0 |
|
$173.2082 / $295.6365 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 363 |
|
$202.3200 / $336.9100 | Buy Now |
Part Details for M83723/60-214RC
M83723/60-214RC CAD Models
M83723/60-214RC Part Data Attributes
|
M83723/60-214RC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/60-214RC
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 14 |
Alternate Parts for M83723/60-214RC
This table gives cross-reference parts and alternative options found for M83723/60-214RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/60-214RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/60-214AC | Connector Accessory | Glenair Inc | M83723/60-214RC vs M83723/60-214AC |