There are no models available for this part yet.
Overview of M83723/60-214WP by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for M83723/60-214WP by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AM4042
|
Newark | M83723/60-214Wp |Glenair M83723/60-214WP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$76.7900 / $294.1200 | Buy Now | |
DISTI #
M83723/60-214WP
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: M83723/60-214WP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 62 Factory Stock |
|
RFQ | ||
DISTI #
631-M83723/60214WP
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE COVERS - PROTECTIVE COVERS | 0 |
|
$76.0100 / $184.0100 | Order Now | |
DISTI #
77972532
|
Verical | Connector Accessories Receptacle Protective Cover Straight RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$55.3846 / $122.2949 | Buy Now | |
DISTI #
77964725
|
Verical | Connector Accessories Receptacle Protective Cover Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$122.2949 / $294.5897 | Buy Now | |
DISTI #
GLEM83723/60-214WP
|
Interstate Connecting Components | D52 - CONNECTOR ACCESSORY | 0 |
|
$82.0116 / $381.7883 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 41 |
|
$212.2900 / $353.5100 | Buy Now | ||
JRH Electronics | 41 |
|
$2.6154 / $4.2615 | Buy Now |
CAD Models for M83723/60-214WP by Glenair Inc
Part Data Attributes for M83723/60-214WP by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
14
|
Alternate Parts for M83723/60-214WP
This table gives cross-reference parts and alternative options found for M83723/60-214WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/60-214WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/60-214RP | Connector Accessory | Glenair Inc | M83723/60-214WP vs M83723/60-214RP |