Part Details for M83723/60-216AR by Glenair Inc
Overview of M83723/60-216AR by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M83723/60-216AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/60-216AR
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: M83723/60-216AR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 644 Factory Stock |
|
$83.3882 / $376.3200 | Buy Now |
DISTI #
GLN M83723/60-216A
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: GLN M83723/60-216A) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M83723/60216AR
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant | 8 |
|
$98.4600 / $334.5200 | Buy Now |
DISTI #
71165904
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Black Cadmium Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$77.7875 | Buy Now |
DISTI #
77962336
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Black Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$79.7821 / $321.6410 | Buy Now |
DISTI #
M83723/60-216AR
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.4600 / $331.1700 | Buy Now |
DISTI #
M83723/60-216AR
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: M83723/60-216AR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 644 Factory Stock |
|
$83.3882 / $376.3200 | Buy Now |
DISTI #
GLN M83723/60-216A
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: GLN M83723/60-216A) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEM83723/60-216AR
|
Interstate Connecting Components | D52 - CONNECTOR ACCESSORY | 0 |
|
$89.5443 / $416.8468 | Buy Now |
|
Powell Electronics | ACCESSORY Min Qty: 1 | 341 |
|
$231.7700 / $385.9700 | Buy Now |
Part Details for M83723/60-216AR
M83723/60-216AR CAD Models
M83723/60-216AR Part Data Attributes:
|
M83723/60-216AR
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/60-216AR
Glenair Inc
Connector Accessory, Protective Cover,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 16 |
Alternate Parts for M83723/60-216AR
This table gives cross-reference parts and alternative options found for M83723/60-216AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/60-216AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/60-216WR | Connector Accessory | Glenair Inc | M83723/60-216AR vs M83723/60-216WR |