Part Details for M83723/61-120W by Glenair Inc
Overview of M83723/61-120W by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2443-AL | Coilcraft Inc | SMPS Transformer, 120W, ROHS COMPLIANT | |
ISL6745EVAL1Z | Renesas Electronics Corporation | 48V to 12V 120W Half-Bridge Power Supply Evaluation Board | |
iW3631-01 | Renesas Electronics Corporation | Flickerless™ 0-10V Dimmable Two-Stage Digital AC/DC SSL LED Driver for Commercial Lighting up to 120W |
Price & Stock for M83723/61-120W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6713
|
Newark | Connector |Glenair M83723/61-120W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$96.1200 / $308.1800 | Buy Now |
DISTI #
3937-M83723/61-120W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$302.3230 / $540.3100 | Buy Now |
DISTI #
M83723/61-120W
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M83723/61-120W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 139 Factory Stock |
|
$387.8836 | Buy Now |
DISTI #
654-M8372361120W
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT THREADED COUPLING RoHS: Not Compliant | 0 |
|
$121.3400 / $192.2100 | Order Now |
DISTI #
GLEM83723/61-120W
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$111.4435 / $456.5601 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 92 |
|
$196.5100 / $351.2000 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 53 |
|
$302.3230 / $540.3070 | Buy Now |
Part Details for M83723/61-120W
M83723/61-120W CAD Models
M83723/61-120W Part Data Attributes
|
M83723/61-120W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/61-120W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-83723, MIL-DTL-26500 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | DUMMY ITEM | |
Shell Sizes | 20 |