Part Details for M83723/73W1404Y by Amphenol Corporation
Overview of M83723/73W1404Y by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/73W1404Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/73W1404Y
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port , WITH contacts - Bulk (Alt: M83723/73W1404Y) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-M83723/73W1404Y
|
Mouser Electronics | Circular MIL Spec Connector 4P SIZE 14 BAYONET JAM NUT SOCKET RECPT RoHS: Not Compliant | 0 |
|
$63.4700 / $78.7600 | Order Now |
DISTI #
M8372373W1404Y-0
|
TME | M83723/73W1404Y Min Qty: 1 | 100 |
|
$82.6875 / $103.3502 | Buy Now |
DISTI #
C1S116701928571
|
Chip1Stop | Conn Miniature Cylindrical SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Not Compliant | 100 |
|
$81.7000 / $98.3000 | Buy Now |
Part Details for M83723/73W1404Y
M83723/73W1404Y CAD Models
M83723/73W1404Y Part Data Attributes
|
M83723/73W1404Y
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/73W1404Y
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/5-118 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |