Part Details for M83723/79H1005N by TE Connectivity
Overview of M83723/79H1005N by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M83723/79H1005N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M83723/79H1005N
|
Mouser Electronics | Circular MIL Spec Connector 4P Sz 14 Straight Plug Pin RoHS: Not Compliant | 0 |
|
$112.8600 / $129.6800 | Order Now |
DISTI #
M83723/79H1005N
|
TTI | Circular MIL Spec Connector 4P Sz 14 Straight Plug Pin Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$137.3300 | Buy Now |
Part Details for M83723/79H1005N
M83723/79H1005N CAD Models
M83723/79H1005N Part Data Attributes
|
M83723/79H1005N
TE Connectivity
Buy Now
|
Compare Parts:
M83723/79H1005N
TE Connectivity
5 CONTACT(S), MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for M83723/79H1005N
This table gives cross-reference parts and alternative options found for M83723/79H1005N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/79H1005N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/79H1005N | MIL Series Connector, 5 Contact(s), Ferrous Alloy, Male, Solder Terminal | HCC Industries | M83723/79H1005N vs M83723/79H1005N |
M83723/79H1005N | MIL Series Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | American Micro Products Inc | M83723/79H1005N vs M83723/79H1005N |