Part Details for M83723/79H1212N by TE Connectivity
Overview of M83723/79H1212N by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M83723/79H1212N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M83723/79H1212N
|
Mouser Electronics | Circular MIL Spec Connector DL 12C 12#20 PIN RECPT HERMET RoHS: Not Compliant | 0 |
|
$108.7100 | Order Now |
DISTI #
DCHM83723/79H1212N
|
Heilind Electronics | HERM RECP YDL60H-12-12PNV001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HERM RECP RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$57.6900 / $60.0000 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 12 CONTACT(S), CARBON STEEL, MALE, RECEPTACLE | 8 |
|
$62.5000 / $65.0000 | Buy Now |
DISTI #
DCHM83723/79H1212N
|
Interstate Connecting Components | HERM RECP YDL60H-12-12PNV001 | 0 |
|
Buy Now |
Part Details for M83723/79H1212N
M83723/79H1212N CAD Models
M83723/79H1212N Part Data Attributes
|
M83723/79H1212N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83723/79H1212N
TE Connectivity
MIL SERIES CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 12 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 12 | |
Total Number of Contacts | 12 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for M83723/79H1212N
This table gives cross-reference parts and alternative options found for M83723/79H1212N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/79H1212N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/79Y1212N | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal | Sealtron Inc | M83723/79H1212N vs M83723/79Y1212N |