Part Details for M83723/61-220R by Glenair Inc
Overview of M83723/61-220R by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 | |
10131319-021220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. | |
10131319-221220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 22 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. |
Price & Stock for M83723/61-220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6739
|
Newark | Connector |Glenair M83723/61-220R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$111.1200 / $356.3000 | Buy Now |
DISTI #
3937-M83723/61-220R-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$349.5080 / $624.6600 | Buy Now |
DISTI #
M83723/61-220R
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Electroless Nickel - Bulk (Alt: M83723/61-220R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 82 Factory Stock |
|
RFQ | |
DISTI #
654-M8372361220R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT BAYONET COUPLING RoHS: Compliant | 0 |
|
$109.7600 / $196.9100 | Order Now |
DISTI #
GLEM83723/61-220R
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$128.8331 / $527.8401 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 54 |
|
$227.1800 / $406.0300 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 32 |
|
$349.5070 / $624.6610 | Buy Now |