There are no models available for this part yet.
Overview of M83731/10-232 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for M83731/10-232 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH3759
|
Newark | M83731/10-232 |C&k Components M83731/10-232 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0300 / $53.5400 | Buy Now | |
DISTI #
611-M83731/10-232
|
Mouser Electronics | Toggle Switches DPDT ON NONE ON MIL TOGGLE RoHS: Compliant | 0 |
|
$44.3300 / $58.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$58.2200 | Buy Now | ||
DISTI #
M83731/10-232
|
TTI | Toggle Switches DPDT ON NONE ON MIL TOGGLE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$40.8000 / $44.1600 | Buy Now | |
DISTI #
000000000001051136
|
Sager | Toggle Switches DPDT ON NONE ON MIL TOGGLE Min Qty: 50 | 0 |
|
$39.0000 | Buy Now |
CAD Models for M83731/10-232 by C&K
Part Data Attributes for M83731/10-232 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.41 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
LEVER
|
Body Breadth
|
11.81 mm
|
Body Height
|
12.69 mm
|
Body Length or Diameter
|
12.95 mm
|
Center Contact Material
|
BRASS
|
Contact (AC) Max Rating R Load
|
5A@125VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
BRASS
|
Housing Material
|
STAINLESS STEEL
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for M83731/10-232
This table gives cross-reference parts and alternative options found for M83731/10-232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83731/10-232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83731/10-232 | Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | M83731/10-232 vs M83731/10-232 |