Part Details for M83731/10-272 by C&K
Overview of M83731/10-272 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for M83731/10-272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83731/10-272-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 115V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2082 | Buy Now |
DISTI #
611-M83731/10-272
|
Mouser Electronics | Toggle Switches DPDT MOM. OFF MOM MIL TOGGLE RoHS: Compliant | 0 |
|
$42.3500 / $43.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$55.6400 | Buy Now |
DISTI #
000000000001051139
|
Sager | Toggle Switches DPDT MOM. OFF MOM MIL TOGGLE Min Qty: 50 | 0 |
|
$37.2800 | Buy Now |
Part Details for M83731/10-272
M83731/10-272 CAD Models
M83731/10-272 Part Data Attributes
|
M83731/10-272
C&K
Buy Now
Datasheet
|
Compare Parts:
M83731/10-272
C&K
TOGGLE SWITCH, DPDT, MOMENTARY, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | LEVER | |
Body Breadth | 11.81 mm | |
Body Height | 12.69 mm | |
Body Length or Diameter | 12.95 mm | |
Center Contact Material | BRASS | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | STAINLESS STEEL | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |