There are no models available for this part yet.
Overview of M83731/16-231 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for M83731/16-231 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH3778
|
Newark | M83731/16-231 |C&k Components M83731/16-231 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1100 / $50.4200 | Buy Now | |
DISTI #
CKN11038-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 115V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
442 In Stock |
|
$34.4360 / $36.9700 | Buy Now | |
DISTI #
611-M83731/16-231
|
Mouser Electronics | Toggle Switches DPDT ON NONE ON MIL TOGGLE RoHS: Compliant | 0 |
|
$34.3600 / $36.9700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$54.8300 | Buy Now | ||
DISTI #
M83731/16-231
|
TTI | Toggle Switches DPDT ON NONE ON MIL TOGGLE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.8200 | Buy Now | |
DISTI #
000000000001051168
|
Sager | Toggle Switches DPDT ON NONE ON MIL TOGGLE Min Qty: 50 | 0 |
|
$36.7300 | Buy Now |
CAD Models for M83731/16-231 by C&K
Part Data Attributes for M83731/16-231 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.272 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
LEVER
|
Body Breadth
|
9.53 mm
|
Body Height
|
11.81 mm
|
Body Length or Diameter
|
12.95 mm
|
Center Contact Material
|
BRASS
|
Contact (AC) Max Rating R Load
|
5A@125VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
BRASS
|
Housing Material
|
STAINLESS STEEL
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|