There are no models available for this part yet.
Overview of M83731/16-231 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M83731/16-231 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | MIL-S-83731 Toggle Switch RoHS: Compliant |
79 In Stock |
|
$31.9400 / $38.1100 | Buy Now | ||
DISTI #
C1S146000422780
|
Chip1Stop | Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 125VAC 28VDC 0.5VA PC Mount with Bracket Tray RoHS: Compliant | 233 |
|
$33.6300 / $33.9700 | Buy Now | |
Master Electronics | MIL-S-83731 Toggle Switch RoHS: Compliant |
79 In Stock |
|
$31.9400 / $38.1100 | Buy Now |