There are no models available for this part yet.
Overview of M83731/9-262 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for M83731/9-262 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH3787
|
Newark | M83731/9-262 |C&k Components M83731/9-262 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0100 / $41.7500 | Buy Now | |
DISTI #
108-M83731/9-262-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 28V Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8642 | Buy Now | |
DISTI #
611-M83731/9-262
|
Mouser Electronics | Toggle Switches SPDT ON-NONE-MOM MIL TOGGLE RoHS: Compliant | 0 |
|
$36.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$45.4000 | Buy Now | ||
DISTI #
M83731/9-262
|
TTI | Toggle Switches SPDT ON-NONE-MOM MIL TOGGLE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$30.4200 | Buy Now | |
DISTI #
000000000000783661
|
Sager | Toggle Switches SPDT ON-NONE-MOM MIL TOGGLE Min Qty: 50 | 0 |
|
$30.4200 / $31.6800 | Buy Now |
CAD Models for M83731/9-262 by C&K
Part Data Attributes for M83731/9-262 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
18 Weeks
|
Actuator Type
|
LEVER
|
Body Breadth
|
6.98 mm
|
Body Height
|
11.17 mm
|
Body Length or Diameter
|
12.95 mm
|
Contact (AC) Max Rating R Load
|
5A@125VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
10000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED AND MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER
|