M83731/9-271
Description: TOGGLE SWITCH, SPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT

Overview of M83731/9-271 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for M83731/9-271 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 35AH3788
Newark M83731/9-271 |C&k Components M83731/9-271 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $40.5300
  • 100 $39.2100
  • 250 $37.8800
$37.8800 / $40.5300 Buy Now
DISTI # 611-M83731/9-271
Mouser Electronics Toggle Switches SPDT MOM-OFF-MOM MIL TOGGLE RoHS: Compliant 5
  • 1 $35.8400
  • 10 $34.2900
  • 25 $33.3600
  • 50 $32.1900
  • 100 $31.8600
  • 250 $30.6400
$30.6400 / $35.8400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 0
  • 25 $44.0800
$44.0800 Buy Now
DISTI # M83731/9-271
TTI Toggle Switches SPDT MOM-OFF-MOM MIL TOGGLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit Americas - 49
In Stock
  • 1 $29.5300
$29.5300 Buy Now
DISTI # 000000000000710351
Sager Toggle Switches SPDT MOM-OFF-MOM MIL TOGGLE Min Qty: 50 0
  • 50 $30.7600
  • 100 $29.5300
$29.5300 / $30.7600 Buy Now

CAD Models for M83731/9-271 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83731/9-271 by C&K

M83731/9-271
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
18 Weeks
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.41 inch
Actuator Material
BRASS
Actuator Type
LEVER
Body Breadth
6.98 mm
Body Height
11.17 mm
Body Length or Diameter
12.95 mm
Center Contact Material
BRASS
Contact (AC) Max Rating R Load
5A@125VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
10000 Cycle(s)
End Contact Material
BRASS
Housing Material
STAINLESS STEEL
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
71 °C
Operating Temperature-Min
-25 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. M83731/9-271
    C&K
    TOGGLE SWITCH, SPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83731/9-271 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83731/9-271 by C&K

Select Manufacturer
Which Manufacturer of M83731/9-271 would you like to use for your alert(s)?
  • Please alert me when M83731/9-271 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83731/9-271 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83731/9-271 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83731/9-271 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83731/9-271.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83731/9-271 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: