-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-M8439-ND
|
DigiKey | CABLE GRIP 12.45-19.94MM 1" NPT Min Qty: 1 Lead time: 3 Weeks Container: Box |
291 In Stock |
|
$2.1726 / $4.0200 | Buy Now |
DISTI #
836-M8439
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips RLTCG 1 NPT BLACK NO NUT RoHS: Compliant | 2567 |
|
$2.1700 / $3.3200 | Buy Now |
DISTI #
72068536
|
RS | Heyco Tite Liquid Tight Cordgrips, 1"NPT, Black, No Nut | Heyco M8439 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $4.1000 | RFQ |
|
Future Electronics | Black RLTCG 1 Straight-Thru NPT Hubs Heyco®-Tite Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$2.3800 | Buy Now |
|
Bisco Industries | 28169 |
|
Buy Now | ||
DISTI #
HEYM8439
|
Heilind Electronics | RLTCG 1 NPT BLACK-NO NUT | Americas - 4537 in Stock |
|
$2.3782 / $3.2352 | Buy Now |
|
Onlinecomponents.com | RLTCG 1 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring |
300 In Stock |
|
$1.7000 / $3.1400 | Buy Now |
DISTI #
53832694
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Heyco® Min Qty: 6 Package Multiple: 1 | Americas - 19889 |
|
$2.4996 / $14.6258 | Buy Now |
DISTI #
66766404
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Heyco® Min Qty: 6 Package Multiple: 1 | Americas - 4020 |
|
$2.5606 / $14.6258 | Buy Now |
DISTI #
66754452
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Heyco® Min Qty: 6 Package Multiple: 1 | Americas - 3846 |
|
$2.5606 / $14.6258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy