There are no models available for this part yet.
Overview of M85049/10-102N by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1278T-102NLB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
LPS4018-102NRB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-102NLB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for M85049/10-102N by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06P9911
|
Newark | Backshell, env-Emi/Rfi, enp |Amphenol Pcd M85049/10-102N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.9200 / $217.7300 | Buy Now | |
DISTI #
72498186
|
RS | Backshells, Size ,Env-EMI/RFI, STR, EN | Amphenol Pcd M85049/10-102N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$257.6900 / $329.8500 | RFQ | |
DISTI #
PCMM85049/10-102N
|
Heilind Electronics | Americas - 0 in Stock |
|
$207.9070 / $254.1087 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.8100 / $517.4700 | Buy Now | ||
DISTI #
PCMM85049/10-102N
|
Interstate Connecting Components | 0 |
|
$207.9070 / $254.1087 | Buy Now | ||
CDM Electronics | Backshell Env EMI/RFI Strt Nickel Sz48 Package Multiple: 1 | 0 |
|
$177.0400 / $291.0700 | RFQ |