Part Details for M85049/10-118W by Glenair Inc
Overview of M85049/10-118W by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/10-118W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8601
|
Newark | Connector |Glenair M85049/10-118W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$229.4600 / $878.8500 | Buy Now |
DISTI #
3937-M85049/10-118W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,335.8400 | Buy Now |
DISTI #
M85049/10-118W
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/10-118W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 93 Factory Stock |
|
$216.3832 / $976.5000 | Buy Now |
DISTI #
631-M85049/10-118W
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV BKSHLL SH SZ 16 | 0 |
|
$521.3200 | Order Now |
DISTI #
71166032
|
Verical | EMI/RFI Environmental Backshell 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$337.8250 | Buy Now |
DISTI #
77965288
|
Verical | EMI/RFI Environmental Backshell 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$346.4872 / $834.6154 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Cylindrical Connectors, EMI Backshell | 1 |
|
$100.0000 | Buy Now |
DISTI #
M85049/10-118W
|
TTI | Circular MIL Spec Backshells EMI/RFI ENV BKSHLL SH SZ 16 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$255.5200 / $878.8500 | Buy Now |
DISTI #
M85049/10-118W
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/10-118W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 93 Factory Stock |
|
$216.3832 / $976.5000 | Buy Now |
Part Details for M85049/10-118W
M85049/10-118W CAD Models
M85049/10-118W Part Data Attributes:
|
M85049/10-118W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/10-118W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |
Alternate Parts for M85049/10-118W
This table gives cross-reference parts and alternative options found for M85049/10-118W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/10-118W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/10-118Z | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/10-118W vs M85049/10-118Z |
M85049/10-118S | Connector Accessory | Glenair Inc | M85049/10-118W vs M85049/10-118S |
M85049/10-118Z | Connector Accessory | Glenair Inc | M85049/10-118W vs M85049/10-118Z |
M85049/10-118N | Connector Accessory | Glenair Inc | M85049/10-118W vs M85049/10-118N |
M85049/10-118X | Connector Accessory | Glenair Inc | M85049/10-118W vs M85049/10-118X |
M85049/10-118XS | Connector Accessory | Glenair Inc | M85049/10-118W vs M85049/10-118XS |