Part Details for M85049/10-132N by Amphenol PCD
Overview of M85049/10-132N by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-132NED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-132NEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-132NE | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free |
Price & Stock for M85049/10-132N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P9944
|
Newark | Backshell, env-Emi/Rfi, enp |Amphenol Pcd M85049/10-132N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.0600 / $129.4300 | Buy Now |
DISTI #
72498261
|
RS | Backshells, Size ,Env-EMI/RFI, STR, EN | Amphenol Pcd M85049/10-132N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$150.9800 / $193.2400 | RFQ |
DISTI #
PCMM85049/10-132N
|
Heilind Electronics | Americas - 0 in Stock |
|
$121.8156 / $148.8858 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.3400 / $231.8400 | Buy Now |
DISTI #
PCMM85049/10-132N
|
Interstate Connecting Components | 0 |
|
$121.8156 / $148.8858 | Buy Now | |
|
CDM Electronics | Backshell Env EMI/RFI Strt Nickel Sz36 Package Multiple: 1 | 0 |
|
$103.7400 / $170.5300 | RFQ |