Part Details for M85049/10-141Z by Amphenol PCD
Overview of M85049/10-141Z by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125141-Z0075YYLF | Amphenol Communications Solutions | 10125141-Z0075YYLF-PWRUSB(12V) TO LNL2X4 | |
10125141-Z0130YYLF | Amphenol Communications Solutions | 10125141-Z0130YYLF-PWRUSB(12V) TO LNL2X4 |
Price & Stock for M85049/10-141Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ7482
|
Newark | Backshell, env-Emi/Rfi, bzn |Amphenol Pcd M85049/10-141Z RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.5000 / $77.0000 | Buy Now |
DISTI #
72498293
|
RS | Backshells, Size ,Env-EMI/RFI, STR, BZN | Amphenol Pcd M85049/10-141Z RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5300 / $113.3200 | RFQ |
DISTI #
PCMM85049/10-141Z
|
Heilind Electronics | BACKSHELLENV-EMIRFIBZN A8504910141Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.7400 / $135.9400 | Buy Now |
DISTI #
PCMM85049/10-141Z
|
Interstate Connecting Components | BACKSHELLENV-EMIRFIBZN A8504910141Z | 0 |
|
Buy Now |