There are no models available for this part yet.
Overview of M85049/10-143N by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74143N | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74143N. Buy from authorized manufacturer Rochester Electronics. | |
10127721-143NRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 14 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-143NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 14 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Natural Color,Tray Packing. |
Price & Stock for M85049/10-143N by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06P9956
|
Newark | Backshell, env-Emi/Rfi, enp |Amphenol Pcd M85049/10-143N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8400 / $70.9000 | Buy Now | |
DISTI #
72498297
|
RS | Backshells, Size ,Env-EMI/RFI, STR, EN | Amphenol Pcd M85049/10-143N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$81.5200 / $104.3500 | RFQ | |
DISTI #
PCMM85049/10-143N
|
Heilind Electronics | Americas - 0 in Stock |
|
$65.7678 / $80.3829 | Buy Now | ||
DISTI #
PCMM85049/10-143N
|
Interstate Connecting Components | 0 |
|
$65.7678 / $80.3829 | Buy Now | ||
CDM Electronics | Backshell Env EMI/RFI Strt Nickel Sz20 Package Multiple: 1 | 0 |
|
$55.9700 / $92.0800 | RFQ |