There are no models available for this part yet.
Overview of M85049/10-144W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6437144WXXXF | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6437144WXXXFW | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for M85049/10-144W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P2217
|
Newark | Backshell, env-Emi/Rfi, cad |Amphenol Pcd M85049/10-144W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6300 / $84.6800 | Buy Now | |
DISTI #
72498301
|
RS | Backshells, Size ,Env-EMI/RFI, STR, CAD | Amphenol Pcd M85049/10-144W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$97.3600 / $124.6100 | RFQ | |
DISTI #
PCMM85049/10-144W
|
Heilind Electronics | Americas - 0 in Stock |
|
$78.5455 / $96.0000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
18 In Stock |
|
$78.8900 / $154.0900 | Buy Now | ||
DISTI #
PCMM85049/10-144W
|
Interstate Connecting Components | 0 |
|
$78.5455 / $96.0000 | Buy Now | ||
CDM Electronics | Backshell Env EMI/RFI Strt OD Cad Sz24 Package Multiple: 1 | 0 |
|
$66.8600 / $109.9600 | RFQ | ||
Master Electronics | RoHS: Compliant |
18 In Stock |
|
$78.8900 / $154.0900 | Buy Now |