-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8692
|
Newark | Straight Emi/Rfi Environmental Backshell |Glenair M85049/10-21W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$235.5500 / $902.1700 | Buy Now |
DISTI #
3937-M85049/10-21W-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ16 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$949.8460 / $1,581.7100 | Buy Now |
DISTI #
M85049/10-21W
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/10-21W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 347 Factory Stock |
|
$773.5502 | Buy Now |
DISTI #
654-M85049/10-21W
|
Mouser Electronics | Circular MIL Spec Backshells STRAIGHT BACKSHELL RoHS: Not Compliant | 6 |
|
$689.6000 / $903.2900 | Buy Now |
DISTI #
GLEM85049/10-21W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$238.5297 / $1,110.3563 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 229 |
|
$617.4000 / $1,028.1100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 143 |
|
$949.8450 / $1,581.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/10-21W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/10-21W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-C-5015, MIL-C-26482, MIL-C-83723, MIL-C-81703 | |
Backshell Clamping | REAR THREADS | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL |
This table gives cross-reference parts and alternative options found for M85049/10-21W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/10-21W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/10-21B | Connector Accessory | Glenair Inc | M85049/10-21W vs M85049/10-21B |
M85049/10-21N | Connector Accessory, | Amphenol Corporation | M85049/10-21W vs M85049/10-21N |
M85049/10-21Z | Connector Accessory | Glenair Inc | M85049/10-21W vs M85049/10-21Z |
M85049/10-21S | Connector Accessory | Glenair Inc | M85049/10-21W vs M85049/10-21S |
M85049/10-21W | Connector Accessory, | Amphenol Corporation | M85049/10-21W vs M85049/10-21W |