Part Details for M85049/103-13 by Glenair Inc
Overview of M85049/103-13 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M85049/103-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8863
|
Newark | Straight Emi/Rfi Environmental Backshell |Glenair M85049/103-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$96.3100 / $308.7900 | Buy Now |
DISTI #
3937-M85049/103-13-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$302.9080 / $541.3700 | Buy Now |
DISTI #
M85049/103-13
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: M85049/103-13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$304.8710 | Buy Now |
DISTI #
654-M8504910313
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD SOCK BKSHELL STRT SELF LOCKING RoHS: Compliant | 0 |
|
$113.1600 / $314.3000 | Order Now |
DISTI #
M85049/103-13
|
TTI | Circular MIL Spec Backshells SHIELD SOCK BKSHELL STRT SELF LOCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$104.3000 / $311.1600 | Buy Now |
DISTI #
GLEM85049/103-13
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$97.5281 / $380.0438 | Buy Now |
|
Powell Electronics | COMPOSITE - BANDING/CRIMP ADAPTER Min Qty: 1 | 7 |
|
$196.8900 / $351.8900 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 1 |
|
$302.9070 / $541.3690 | Buy Now |
Part Details for M85049/103-13
M85049/103-13 CAD Models
M85049/103-13 Part Data Attributes
|
M85049/103-13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/103-13
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRASS | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 13 |