Part Details for M85049/105-15N by Glenair Inc
Overview of M85049/105-15N by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for M85049/105-15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1556
|
Newark | M85049/105-15N |Glenair M85049/105-15N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$115.6000 / $370.6500 | Buy Now |
DISTI #
631-M85049/105-15N
|
Mouser Electronics | Circular MIL Spec Backshells COMPOSITE - BANDING/CRIMP ADAPTER | 0 |
|
$114.1800 / $366.1100 | Order Now |
Part Details for M85049/105-15N
M85049/105-15N CAD Models
M85049/105-15N Part Data Attributes:
|
M85049/105-15N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/105-15N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRASS | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 15 |