There are no models available for this part yet.
Overview of M85049/109-14KZ04-6D by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/109-14KZ04-6D by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AM4300
|
Newark | Straight Emi/Rfi Environmental Backshell |Glenair M85049/109-14KZ04-6D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.6700 / $485.1800 | Buy Now | |
DISTI #
M85049/109-14KZ04-
|
Avnet Americas | RFI/EMI Shield Sock Shrink Boot Adaptor for AS34001/AS50151 Series/MIL-DTL-26482 Series II Circular Connectors 14 Shell Size Straight Aluminum - Bulk (Alt: M85049/109-14KZ04-) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-8504910914KZ046D
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RoHS: Compliant | 0 |
|
$131.9600 / $505.4500 | Order Now | |
DISTI #
GLEM85049/109-14KZ04-6D
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials Glenair backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/R | 0 |
|
Buy Now |
CAD Models for M85049/109-14KZ04-6D by Glenair Inc
Part Data Attributes for M85049/109-14KZ04-6D by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Associated Mil-Specs
|
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
12; 14; 14S
|