Part Details for M85049/109S24TN13-6D by Glenair Inc
Overview of M85049/109S24TN13-6D by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/109S24TN13-6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/109S24TN13-
|
Avnet Americas | RFI/EMI Shield Sock Shrink Boot Adaptor for AS34001/AS50151 Series/MIL-DTL-26482 Series II Circular Connectors 24 Shell Size Straight Aluminum - Bulk (Alt: M85049/109S24TN13-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$168.2906 / $759.4500 | Buy Now |
DISTI #
631-5049109S24TN136D
|
Mouser Electronics | Circular MIL Spec Backshells RoHS: Compliant | 0 |
|
$280.2900 / $675.1500 | Order Now |
DISTI #
M85049/109S24TN13-
|
Avnet Americas | RFI/EMI Shield Sock Shrink Boot Adaptor for AS34001/AS50151 Series/MIL-DTL-26482 Series II Circular Connectors 24 Shell Size Straight Aluminum - Bulk (Alt: M85049/109S24TN13-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$168.2906 / $759.4500 | Buy Now |
DISTI #
GLEM85049/109S24TN13-6D
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials Glenair backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/R | 0 |
|
Buy Now | |
DISTI #
M85049/109S24TN13-6D
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$123.2400 / $561.9300 | Buy Now RFQ |
Part Details for M85049/109S24TN13-6D
M85049/109S24TN13-6D CAD Models
M85049/109S24TN13-6D Part Data Attributes:
|
M85049/109S24TN13-6D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/109S24TN13-6D
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |