Part Details for M85049/11-03W by Glenair Inc
Overview of M85049/11-03W by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/11-03W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8919
|
Newark | Straight Environmental Backshell |Glenair M85049/11-03W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$230.5600 / $883.0000 | Buy Now |
DISTI #
3937-M85049/11-03W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$929.6770 / $1,548.0900 | Buy Now |
DISTI #
M85049/11-03W
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/11-03W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/11-03W
|
Mouser Electronics | Circular MIL Spec Backshells ENV BKSHELL SH SZ 3 | 0 |
|
$523.7800 | Order Now |
DISTI #
71167993
|
Verical | Environmental Backshell 180° 3 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$157.6410 / $702.8077 | Buy Now |
DISTI #
77965337
|
Verical | Environmental Backshell 180° 3 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$702.8077 / $838.5513 | Buy Now |
DISTI #
GLEM85049/11-03W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$233.4714 / $1,086.7625 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 6 |
|
$604.2900 / $1,006.2600 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 3 |
|
$929.6760 / $1,548.0900 | Buy Now |
Part Details for M85049/11-03W
M85049/11-03W CAD Models
M85049/11-03W Part Data Attributes
|
M85049/11-03W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/11-03W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 3 |