Part Details for M85049/11-103N by Glenair Inc
Overview of M85049/11-103N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038T-103NLC | Coilcraft Inc | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038T-103NLB | Coilcraft Inc | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038-103NL | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for M85049/11-103N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8937
|
Newark | Straight Environmental Backshell |Glenair M85049/11-103N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$162.0900 / $620.7700 | Buy Now |
DISTI #
3937-M85049/11-103N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$653.5850 / $1,088.3500 | Buy Now |
DISTI #
M85049/11-103N
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: M85049/11-103N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/11-103N
|
Mouser Electronics | Circular MIL Spec Backshells ENV BKSHELL SH SZ 61 NI PLTD | 0 |
|
$254.5600 / $368.2300 | Order Now |
DISTI #
71167345
|
Verical | Environmental Backshell 180° 61 Shell Size Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$110.8333 / $354.0256 | Buy Now |
DISTI #
77965326
|
Verical | Environmental Backshell 180° 61 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$354.0256 / $589.5256 | Buy Now |
DISTI #
GLEM85049/11-103N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$164.1327 / $764.0253 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 5 |
|
$424.8300 / $707.4300 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 2 |
|
$653.5840 / $1,088.3500 | Buy Now |
Part Details for M85049/11-103N
M85049/11-103N CAD Models
M85049/11-103N Part Data Attributes
|
M85049/11-103N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/11-103N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 61 |